Reference Only

MAL219055102E3

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 10 x 20

Manufacturer:

Mfr Part:
MAL219055102E3

TTI Part:
MAL219055102E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC16 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.31 A
ESR53 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Height20 mm
Termination StyleRadial
Series190 RTL
PackagingBulk
Dissipation Factor DF0.16
Leakage Current163 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.77$1,155.00
Need more?

My Notes

Sign into see notes.