Reference Only

MAL219035471E3

Aluminum Electrolytic Capacitors - Radial Leaded 470UF 16V 20%

Manufacturer:

Mfr Part:
MAL219035471E3

TTI Part:
MAL219035471E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.564$1,353.60
Need more?

My Notes

Sign into see notes.