Reference Only

MAL218697509E3

Aluminum Organic Polymer Capacitors 330uF 16V 20% 125C 2000H 10.0x10.0x10.5

Manufacturer:

Mfr Part:
MAL218697509E3

TTI Part:
MAL218697509E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length10.8 mm (0.425 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
Series186 CPNT
PackagingReel
Dissipation Factor DF0.12
Leakage Current1.056 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 13,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.09$14,715.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.