Reference Only

MAL218397702E3

Aluminum Organic Polymer Capacitors 47uF 80V 20% 125C 4000H 10.0x10.0x10.5

Manufacturer:

Mfr Part:
MAL218397702E3

TTI Part:
MAL218397702E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC80 VDC
Termination StyleSMD/SMT
Length10.8 mm (0.425 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR36 mOhms
Ripple Current1.36 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
Series183 CPHT
PackagingReel
Dissipation Factor DF0.08
Leakage Current37.6 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 13,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.07$41,445.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.