Reference Only

MAL218297702E3

Aluminum Organic Polymer Capacitors 33uF 80V 20% 105C 10000H

Manufacturer:

Mfr Part:
MAL218297702E3

TTI Part:
MAL218297702E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC80 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hours
Tolerance20 %
ESR36 mOhms
Ripple Current1.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.8 mm
Diameter10 mm
Package TypeCan
Series182 CPHZ
PackagingReel
Dissipation Factor DF0.08
Leakage Current26.4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 13,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.65$35,775.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes