Reference Only

MAL217056331E3

Aluminum Electrolytic Capacitors - Radial Leaded 330uF 20% 25V 10 x 12

Manufacturer:

Mfr Part:
MAL217056331E3

TTI Part:
MAL217056331E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length12 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current770 mA
ESR92 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series170 RVZ
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.14
Leakage Current86 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.565$1,130.00
Need more?
Sign in to add projects and notes