Reference Only

MAL216051101E3

Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% 10x16

Manufacturer:

Mfr Part:
MAL216051101E3

TTI Part:
MAL216051101E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter10 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current270 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Lead StyleStraight
Height16 mm
Termination StyleRadial
PackagingBulk
Dissipation Factor DF0.1
Leakage Current53 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.78$1,560.00
Need more?

My Notes

Sign into see notes.