Reference Only

MAL215099905E3

Aluminum Electrolytic Capacitors - SMD 47uF 100V 20%

Manufacturer:

Mfr Part:
MAL215099905E3

TTI Part:
MAL215099905E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC100 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life3000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current270 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width10 mm
Height12.5 mm
Series150 CRZ
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.1
Leakage Current47 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeVery Low Z

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.00$250.00
$0.96$480.00
$0.90$900.00
$0.87$1,740.00
$0.84$3,360.00
Need more?

My Notes

Sign into see notes.