Reference Only

MAL215099708E3

Aluminum Electrolytic Capacitors - SMD 680uF 80V 20%

Manufacturer:

Mfr Part:
MAL215099708E3

TTI Part:
MAL215099708E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC80 VDC
Diameter18 mm (0.709 in)
Length18 mm (0.709 in)
Life10000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.45 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width18 mm
Height22 mm
Series150 CRZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Leakage Current544 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeVery Low Z

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.27$1,308.00
Need more?
Available Regional Inventory
1,400 available now at ttiasia.com

My Notes

Sign into see notes.