Reference Only

MAL215097501E3

Aluminum Electrolytic Capacitors - SMD 470uF 16V 105C 3000H

Manufacturer:

Mfr Part:
MAL215097501E3

TTI Part:
MAL215097501E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC16 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life3000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current670 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10 mm
Height13 mm
Series150 CRZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Leakage Current75 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeVery Low Z
Part # Aliases222215097501

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.80$1,200.00
Need more?
Sign in to add projects and notes