Reference Only

MAL215097011E3

Aluminum Electrolytic Capacitors - SMD 100UF 35V 105C 2500H

Manufacturer:

Mfr Part:
MAL215097011E3

TTI Part:
MAL215097011E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter8 mm (0.315 in)
Length8 mm (0.315 in)
Life2500 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current405 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width8 mm
Height10 mm
Series150 CRZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current35 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeVery Low Z
Part # Aliases222215097011

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.76$1,140.00
Need more?
Available Regional Inventory
1,500 available now at ttiasia.com

My Notes

Sign into see notes.