Reference Only

MAL215051332E3

Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 20%

Manufacturer:

Mfr Part:
MAL215051332E3

TTI Part:
MAL215051332E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3.3 mF
Voltage Rating DC50 VDC
Diameter18.5 mm
Length42.5 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current3.2 A
ESR24 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series150 RMI
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.14
Leakage Current1.653 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.83$1,415.00
Need more?
Sign in to add projects and notes