Reference Only

MAL214851222E3

Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 20% Radial

Manufacturer:

Mfr Part:
MAL214851222E3

TTI Part:
MAL214851222E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC50 VDC
Diameter16 mm
Length31 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.52 A
ESR39 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series148 RUS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.22$222.00
$2.09$418.00
$1.95$975.00
$1.92$1,920.00
$1.90$3,040.00
Need more?
Sign in to add projects and notes