Reference Only

MAL214699911E3

Aluminum Electrolytic Capacitors - SMD 330uF 100V 20%

Manufacturer:

Mfr Part:
MAL214699911E3

TTI Part:
MAL214699911E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC100 VDC
Diameter18 mm (0.709 in)
Length18 mm (0.709 in)
Life2500 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current810 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width18 mm
Height21 mm
Series146 CTI
PackagingReel
Dissipation Factor DF0.12
Leakage Current330 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.84$1,536.00
Need more?
Sign in to add projects and notes