Reference Only

MAL214699812E3

Aluminum Electrolytic Capacitors - SMD 680uF 63V 20%

Manufacturer:

Mfr Part:
MAL214699812E3

TTI Part:
MAL214699812E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC63 VDC
Diameter18 mm (0.709 in)
Length18 mm (0.709 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.15 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width18 mm
Height16 mm
Series146 CTI
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD (Chip) High Temperature, Low Impedance
Part # Aliases2222-146-99812

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 125)
Quantity Unit PriceExt. Price
$2.98$1,490.00
Need more?

My Notes

Sign into see notes.