Reference Only

MAL214699807E3

Aluminum Electrolytic Capacitors - SMD 150uF 63V 20%

Manufacturer:

Mfr Part:
MAL214699807E3

TTI Part:
MAL214699807E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC63 VDC
Diameter12.5 mm (0.492 in)
Length12.5 mm (0.492 in)
Life3000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current650 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width12.5 mm
Height13 mm
Series146 CTI
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD (Chip) High Temperature, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.28$1,280.00
Need more?
Sign in to add projects and notes