Reference Only

MAL214699708E3

Aluminum Electrolytic Capacitors - SMD 220uF 80V 20%

Manufacturer:

Mfr Part:
MAL214699708E3

TTI Part:
MAL214699708E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC80 VDC
Diameter16 mm (0.63 in)
Length16 mm (0.63 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current900 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width16 mm
Height17.5 mm
Series146 CTI
PackagingReel
Dissipation Factor DF0.12
Leakage Current176 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.94$1,164.00
Need more?
Sign in to add projects and notes