Reference Only

MAL214699013E3

Aluminum Electrolytic Capacitors - SMD 33uF 35V 20%

Manufacturer:

Mfr Part:
MAL214699013E3

TTI Part:
MAL214699013E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC35 VDC
Diameter8 mm (0.315 in)
Length8.5 mm (0.335 in)
Life1500 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current422.5 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width8.5 mm
Height10 mm
Series146 CTI
PackagingReel
Dissipation Factor DF0.12
Leakage Current12 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.94$1,410.00
Need more?

My Notes

Sign into see notes.