Reference Only

MAL214699002E3

Aluminum Electrolytic Capacitors - SMD 100uF 35V 20%

Manufacturer:

Mfr Part:
MAL214699002E3

TTI Part:
MAL214699002E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life1500 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current750 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width10 mm
Height10 mm
Series146 CTI
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD (Chip) High Temperature, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.93$465.00
$0.92$920.00
$0.91$1,365.00
$0.91$1,820.00
Need more?
Sign in to add projects and notes