Reference Only

MAL214658681E3

Aluminum Electrolytic Capacitors - Radial Leaded 680uF 20% 63volts

Manufacturer:

Mfr Part:
MAL214658681E3

TTI Part:
MAL214658681E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance680 uF
Voltage Rating DC63 VDC
Diameter18 mm
Length25 mm
ProductHigh Temp Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current431 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
Series146 RTI
PackagingReel
Dissipation Factor DF0.1
Leakage Current431 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAxial High Temperature Aluminum Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.56$1,280.00
Need more?
Sign in to add projects and notes