Reference Only

MAL214650102E3

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35volts

Manufacturer:

Mfr Part:
MAL214650102E3

TTI Part:
MAL214650102E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC35 VDC
Diameter12.5 mm
Length25 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current2 A
ESR33 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
Series146 RTI
PackagingBulk
Dissipation Factor DF0.12
Leakage Current353 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAxial High Temperature Aluminum Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.42$1,420.00
Need more?
Sign in to add projects and notes