Reference Only

MAL214631101E3

Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% AEC-Q200

Manufacturer:

Mfr Part:
MAL214631101E3

TTI Part:
MAL214631101E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC50 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series146 RTI
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.611$1,466.40
Need more?
Sign in to add projects and notes