Reference Only
MAL214257478E3
Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 450V 20%
Datasheet
MAL214257478E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 10 mm | |
| Length | 16 mm | |
| Lead Spacing | 5 mm | |
| Ripple Current | 75 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 142 RHS | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.25 | |
| Leakage Current | 67 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.487 | $1,217.50 | |
| $0.408 | $2,040.00 | |
| $0.403 | $4,030.00 | |
| $0.398 | $5,970.00 | |
| $0.393 | $9,825.00 | |
| $0.388 | $15,520.00 | |
| $0.383 | $30,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes