Reference Only

MAL214250102E3

Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V 20%

Manufacturer:

Mfr Part:
MAL214250102E3

TTI Part:
MAL214250102E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC35 VDC
Diameter12.5 mm
Length20 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life2500 Hour
Tolerance20 %
Ripple Current810 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series142 RHS
PackagingBulk
Dissipation Factor DF0.12
Leakage Current350 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.522$1,566.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.