Reference Only

MAL214099812E3

Aluminum Electrolytic Capacitors - SMD 220UF 63V 20%

Manufacturer:

Mfr Part:
MAL214099812E3

TTI Part:
MAL214099812E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC63 VDC
Diameter12.5 mm (0.492 in)
Length12.5 mm (0.492 in)
Life5000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width12.5 mm
Height16 mm
Series140 CRH
PackagingReel
Dissipation Factor DF0.1
Leakage Current138 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.65$1,650.00
Need more?

My Notes

Sign into see notes.