Reference Only

MAL214097112E3

Aluminum Electrolytic Capacitors - SMD 330uF 50V 20%

Manufacturer:

Mfr Part:
MAL214097112E3

TTI Part:
MAL214097112E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC50 VDC
Diameter12.5 mm (0.492 in)
Length12.9 mm (0.508 in)
Life1500 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current540 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width12.9 mm
Height16.5 mm
Series140 CRH
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # Aliases222214097112

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.58$1,580.00
Need more?
Sign in to add projects and notes