Reference Only

MAL214097001E3

Aluminum Electrolytic Capacitors - SMD 100uF 35volts 20%

Manufacturer:

Mfr Part:
MAL214097001E3

TTI Part:
MAL214097001E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life1500 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current153 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width10 mm
Height10 mm
Series140 CRH
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAEC-Q200
Part # AliasesMAL214095001E3

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.02$1,530.00
Need more?
Sign in to add projects and notes