Reference Only

MAL214068229E3

Aluminum Electrolytic Capacitors - Radial Leaded 22uF 63V 20% Radial

Manufacturer:

Mfr Part:
MAL214068229E3

TTI Part:
MAL214068229E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC63 VDC
Diameter10 mm
Length12 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life2500 Hour
Tolerance20 %
Ripple Current190 mA
ESR300 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
Series140 RTM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors Radial, High Temperature Miniature
Part # Aliases222214068229

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.664$1,328.00
Need more?

My Notes

Sign into see notes.