Reference Only

MAL214061102E3

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% Radial

Manufacturer:

Mfr Part:
MAL214061102E3

TTI Part:
MAL214061102E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC50 VDC
Diameter16 mm
Length31 mm
ProductHigh Temp Electrolytic Capacitors
Life2500 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleRadial
Series140 RTM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors Radial, High Temperature Miniature
Part # Aliases222214061102

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.54$254.00
$2.14$1,284.00
$2.11$2,532.00
$2.08$4,992.00
$2.05$9,840.00
$2.02$19,392.00
Need more?
Sign in to add projects and notes