Reference Only

MAL213818151E3

Aluminum Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial

Manufacturer:

Mfr Part:
MAL213818151E3

TTI Part:
MAL213818151E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance150 uF
Voltage Rating DC63 VDC
Diameter10 mm (0.394 in)
Length30 mm (1.181 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series138 AML
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
Part # Aliases222213818151

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,020 / Multiples: 340)
Quantity Unit PriceExt. Price
$1.80$1,836.00
$1.73$8,823.00
$1.71$26,163.00
Need more?

My Notes

Sign into see notes.