Reference Only

MAL212615102E3

Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 10x30

Manufacturer:

Mfr Part:
MAL212615102E3

TTI Part:
MAL212615102E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
Voltage Rating DC16 VDC
Diameter10 mm (0.394 in)
Length30 mm (1.181 in)
Life8000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current510 mA
ESR0.231 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series126 ALX
PackagingBulk
Leakage Current232 uA
Product TypeElectrolytic Capacitors
Termination StyleAxial
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 680 / Multiples: 340)
Quantity Unit PriceExt. Price
$1.85$1,258.00
$1.63$5,542.00
$1.60$16,320.00
Need more?

My Notes

Sign into see notes.