Reference Only

MAL212535102E3

Aluminum Electrolytic Capacitors - Axial Leaded 1000UF 16V

Manufacturer:

Mfr Part:
MAL212535102E3

TTI Part:
MAL212535102E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
Voltage Rating DC16 VDC
Diameter10 mm (0.394 in)
Length18 mm (0.709 in)
Life5000 Hour
Tolerance20 %
Ripple Current330 mA
ESR239 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series125 ALS
PackagingAmmo Pack
Dissipation Factor DF0.18
Lead StyleStraight
Leakage Current52 uA
Product TypeElectrolytic Capacitors
Termination StyleAxial
TypeNon-Solid Electrolyte Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.63$1,630.00
$1.44$7,200.00
$1.40$21,000.00
Need more?

My Notes

Sign into see notes.