Reference Only

MAL212518471E3

Aluminum Electrolytic Capacitors - Axial Leaded 470UF 63V

Manufacturer:

Mfr Part:
MAL212518471E3

TTI Part:
MAL212518471E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance470 uF
Voltage Rating DC63 VDC
Diameter12.5 mm (0.492 in)
Length30 mm (1.181 in)
Life10000 Hour
Tolerance20 %
Ripple Current660 mA
ESR226 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series125 ALS
PackagingBulk
Dissipation Factor DF0.08
Lead StyleStraight
Leakage Current79 uA
Product TypeElectrolytic Capacitors
Termination StyleAxial
TypeNon-Solid Electrolyte Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 780 / Multiples: 260)
Quantity Unit PriceExt. Price
$2.04$1,591.20
$1.86$7,254.00
$1.84$21,528.00
Need more?

My Notes

Sign into see notes.