Reference Only

MAL212518222E3

Aluminum Electrolytic Capacitors - Axial Leaded 2200UF 63V

Manufacturer:

Mfr Part:
MAL212518222E3

TTI Part:
MAL212518222E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2200 uF
Voltage Rating DC63 VDC
Diameter21 mm (0.827 in)
Length38 mm (1.496 in)
Life10000 Hour
Tolerance20 %
Ripple Current1.68 A
ESR72 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series125 ALS
PackagingBulk
Dissipation Factor DF0.12
Lead StyleStraight
Leakage Current297 uA
Product TypeElectrolytic Capacitors
Termination StyleAxial
TypeNon-Solid Electrolyte Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.04$4,928.00
$6.70$23,450.00
$6.54$68,670.00
Need more?

My Notes

Sign into see notes.