Reference Only
MAL212516102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000UF 25V
Datasheet
MAL212516102E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 30 mm (1.181 in) | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 580 mA | |
| ESR | 212 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 125 ALS | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.16 | |
| Lead Style | Straight | |
| Leakage Current | 70 uA | |
| Product Type | Electrolytic Capacitors | |
| Termination Style | Axial | |
| Type | Non-Solid Electrolyte Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 680 / Multiples: 340)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $1,244.40 | |
| $1.67 | $5,678.00 | |
| $1.65 | $16,830.00 |
Need more?
My Notes
Sign into see notes.