Reference Only

MAL212515103E3

Aluminum Electrolytic Capacitors - Axial Leaded 10000UF 16V

Manufacturer:

Mfr Part:
MAL212515103E3

TTI Part:
MAL212515103E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance10000 uF
Voltage Rating DC16 VDC
Diameter18 mm (0.709 in)
Length38 mm (1.496 in)
Life10000 Hour
Tolerance20 %
Ripple Current1.93 A
ESR48 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series125 ALS
PackagingBulk
Dissipation Factor DF0.36
Lead StyleStraight
Leakage Current340 uA
Product TypeElectrolytic Capacitors
Termination StyleAxial
TypeNon-Solid Electrolyte Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 875 / Multiples: 125)
Quantity Unit PriceExt. Price
$4.70$4,112.50
$4.26$18,637.50
$4.22$55,387.50
Need more?

My Notes

Sign into see notes.