Reference Only

MAL212029101E3

Aluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial

Manufacturer:

Mfr Part:
MAL212029101E3

TTI Part:
MAL212029101E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance100 uF
Voltage Rating DC100 VDC
Diameter12.95 mm
Length30 mm (1.181 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series120 ATC
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
Part # Aliases222212029101

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.93$3,144.00
$3.56$14,240.00
$3.35$40,200.00
Need more?
Sign in to add projects and notes