Reference Only

MAL212015472E3

Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 16V 20% Axial

Manufacturer:

Mfr Part:
MAL212015472E3

TTI Part:
MAL212015472E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance4700 uF
Voltage Rating DC16 VDC
Diameter18.54 mm
Length30 mm (1.181 in)
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series120 ATC
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
Part # Aliases222212015472

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 875 / Multiples: 125)
Quantity Unit PriceExt. Price
$6.40$5,600.00
$6.31$27,606.25
$6.10$80,062.50
Need more?

My Notes

Sign into see notes.