Reference Only

MAL211990518E3

Aluminum Electrolytic Capacitors - Axial Leaded 47 uf Axial

Manufacturer:

Mfr Part:
MAL211990518E3

TTI Part:
MAL211990518E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance47 uF
Voltage Rating DC100 VDC
Diameter10 mm (0.394 in)
Length25 mm (0.984 in)
Life4000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series119 AHT-DIN
PackagingReel
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial High Temperature, DIN-Based

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.14$2,140.00
$1.89$9,450.00
$1.73$25,950.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.