Reference Only

MAL211918102E3

Aluminum Electrolytic Capacitors - Axial Leaded 1000UF 63V

Manufacturer:

Mfr Part:
MAL211918102E3

TTI Part:
MAL211918102E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
Voltage Rating DC63 VDC
Diameter21 mm (0.827 in)
Length38 mm (1.496 in)
Life8000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Ripple Current1.43 A
ESR0.16 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series119 AHT-DIN
PackagingBulk
Dissipation Factor DF0.1
Lead StyleStraight
Leakage Current382 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeHigh Temperature Aluminum Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.14$9,126.00
$9.54$42,930.00
$9.21$124,335.00
Need more?

My Notes

Sign into see notes.