MAL211918101E3 Vishay / Dale

MAL211918101E3

Aluminum Electrolytic Capacitors - Axial Leaded 100UF 63V

Manufacturer:

Mfr Part:
MAL211918101E3

TTI Part:
MAL211918101E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance100 uF
Voltage Rating DC63 VDC
Life4000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series119 AHT-DIN
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 680 / Multiples: 340)
Quantity Unit PriceExt. Price
$2.52$1,713.60
Need more?

My Notes

Sign into see notes.