Reference Only
MAL211892689E3
Not Recommended for New Designs
Aluminum Electrolytic Capacitors - Axial Leaded 200V 68uF 20%
Datasheet
MAL211892689E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 200 VDC | |
| Product | High Temp Electrolytic Capacitors | |
| Series | MAL2118 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Type | Axial High Temperature Aluminum Capacitors | |
| Part # Aliases | 222211892689 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 875 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $4,593.75 | |
| $4.65 | $20,343.75 | |
| $4.60 | $60,375.00 |
Need more?
My Notes
Sign into see notes.