Reference Only

MAL211892159E3

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - Axial Leaded 15uF 200V 20% 10x30mm Axial

Manufacturer:

Mfr Part:
MAL211892159E3

TTI Part:
MAL211892159E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance15 uF
Voltage Rating DC200 VDC
Diameter10 mm (0.394 in)
Length30 mm (1.181 in)
Life8000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current150 mA
ESR4.76 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series118 AHT
PackagingBulk
Dissipation Factor DF0.046
Lead StyleStraight
Leakage Current22 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors
Part # Aliases222211892159

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 680 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.64$1,795.20
$2.44$8,296.00
$2.41$24,582.00
Need more?
Sign in to add projects and notes