Reference Only

MAL211890535E3

Aluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial

Manufacturer:

Mfr Part:
MAL211890535E3

TTI Part:
MAL211890535E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance47 uF
Voltage Rating DC100 VDC
Diameter10 mm (0.394 in)
Length25 mm (0.984 in)
Life4000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current170 mA
ESR2.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series118 AHT
PackagingAmmo Pack
Dissipation Factor DF0.07
Lead StyleStraight
Leakage Current33 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors
Part # Aliases222211890535

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.51$2,510.00
$2.42$12,100.00
$2.40$36,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes