Reference Only

MAL211836221E3

Aluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20% Axial

Manufacturer:

Mfr Part:
MAL211836221E3

TTI Part:
MAL211836221E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance220 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Length18 mm (0.709 in)
Life4000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current196 mA
ESR1.3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series118 AHT
PackagingBulk
Dissipation Factor DF0.18
Lead StyleStraight
Leakage Current37 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors
Part # Aliases222211836221

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.04$2,040.00
$1.80$9,000.00
$1.66$24,900.00
Need more?

My Notes

Sign into see notes.