Reference Only

MAL211819101E3

Aluminum Electrolytic Capacitors - Axial Leaded 100uF 20% 100volts

Manufacturer:

Mfr Part:
MAL211819101E3

TTI Part:
MAL211819101E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance100 uF
Voltage Rating DC100 VDC
Diameter12.5 mm (0.492 in)
Length30 mm (1.181 in)
Life8000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current380 mA
ESR1.4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series118 AHT
PackagingBulk
Dissipation Factor DF0.09
Lead StyleStraight
Leakage Current64 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors
Part # Aliases222211819101

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 780 / Multiples: 260)
Quantity Unit PriceExt. Price
$2.45$1,911.00
Need more?

My Notes

Sign into see notes.