Reference Only

MAL211818471E3

Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial

Manufacturer:

Mfr Part:
MAL211818471E3

TTI Part:
MAL211818471E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance470 uF
Voltage Rating DC63 VDC
Diameter18 mm (0.709 in)
Length30 mm (1.181 in)
Life8000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current970 mA
ESR440 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series118 AHT
PackagingBulk
Dissipation Factor DF0.09
Lead StyleStraight
Leakage Current182 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 840 / Multiples: 120)
Quantity Unit PriceExt. Price
$5.48$4,603.20
$5.00$21,000.00
$4.80$60,480.00
Need more?
Sign in to add projects and notes