Reference Only

MAL211818151E3

Aluminum Electrolytic Capacitors - Axial Leaded 150UF 63V

Manufacturer:

Mfr Part:
MAL211818151E3

TTI Part:
MAL211818151E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
Voltage Rating DC63 VDC
Diameter21 mm (0.827 in)
Length38 mm (1.496 in)
Life8000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current1.4 A
ESR160 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series118 AHT
PackagingBulk
Dissipation Factor DF0.1
Lead StyleStraight
Leakage Current383 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors
Part # Aliases222211818151

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 780 / Multiples: 260)
Quantity Unit PriceExt. Price
$2.65$2,067.00
$2.49$9,711.00
$2.47$28,899.00
Need more?

My Notes

Sign into see notes.