Reference Only

MAL211816222E3

Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial

Manufacturer:

Mfr Part:
MAL211816222E3

TTI Part:
MAL211816222E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2200 uF
Voltage Rating DC25 VDC
Diameter18 mm (0.709 in)
Length30 mm (1.181 in)
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current1.24 A
ESR185 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series118 AHT
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors
Part # Aliases222211816222

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

840In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.15$61.50
$5.74$287.00
$5.12$614.40
Need more?

My Notes

Sign into see notes.