Reference Only
MAL211815102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000UF 16V
Datasheet
MAL211815102E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 30 mm (1.181 in) | |
| Life | 8000 Hour | |
| Product | High Temp Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 720 mA | |
| ESR | 345 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 118 AHT | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.22 | |
| Lead Style | Straight | |
| Leakage Current | 100 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Type | Axial High Temperature Aluminum Capacitors | |
| Part # Aliases | 222211815102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 780 / Multiples: 260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.67 | $2,082.60 | |
| $2.50 | $9,750.00 | |
| $2.46 | $28,782.00 |
Need more?
My Notes
Sign into see notes.